Keysight Technologies 34133A

Precision electronic test leads, Test Probe / Banana Plug, 4 mm, 90°, 1.2m, Black, Grey, Red
$ 114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 34133A.

Farnell

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-16.61%

Supply Chain

Introduction Date2024-02-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Keysight Technologies 34133A provided by its distributors.

Precision electronic test leads, Test Probe / Banana Plug, 4 mm, 90°, 1.2m, Black, Grey, Red
TEST LEADS, PRECISION, 3A, 1KV, 1.2M; Lead Length:1.2m; Insulator Colour:Black, Red; Test Connector Type A:4mm Banana Plug Shrouded; Voltage Rating:1kV; SVHC:No SVHC (19-Dec-2012); Connector Type A:(Not Available); Connector Type B:Banana Plug
Precision Electronic DMM Test Lead; Voltage Rating:1000V; Kit Contents:Two test leads (one red and one black); For Use With:Small components and in dense circuit boards; Connector Type A:Banana Plug; Insulator Color:Red / Black ;RoHS Compliant: NA

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34133A.