Keysight Technologies 33611A

Keysight 33611A Function, Arbitrary Waveform Generator, 80 MHz, Single Channel, 33600A Series
$ 6,188.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 33611A.

Farnell

Datasheet24 pages11 years ago
Datasheet24 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.26%

Supply Chain

Introduction Date2023-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keysight Technologies 33611A provided by its distributors.

Keysight 33611A Function,Arbitrary Waveform Generator, 80 MHz, Single Channel, 33600A Series
80 MHZ FUNCTION/ARBITRARY WAVEFORM GENERATOR, 12-BIT, 200 MSA/S, 10 VPP
WAVEFORM GENERATOR, ARB, 1-CH, 80MHZ
WAVEFORM GENERATOR, 80MHZ, 1CH, EU, UK;
Signal Generator, Arb, Function, 80Mhz; Signal Generator Type:Arbitrary, Function, Pulse; No. Of Channels:1 Channel; Product Range:33600A Series; Bandwidth:80Mhz; Signal Generator Modulation:Am, Bpsk, Fm, Fsk, Pm, Pwm, Sum Rohs Compliant: Yes |Keysight Technologies, Inc. 33611A

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC