B&K Precision 4030

Pulse Generator 10HZ to 10MHZ 50 Ohm 4 Digit Lcd Display 4000 Series
$ 471.63
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4030.

RS (Formerly Allied Electronics)

Datasheet1 page24 years ago
Datasheet1 page22 years ago

Newark

CAD Models

Download B&K Precision 4030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
B&K Precision4007B
B&K Precision 4007B DDS Sweep Function Generator, 7 MHz, 1 Channel, 4000B Series
AIM-TTI InstrumentsTG1000
FUNCTION GENERATOR, 1CH, DDS, 10MHZ; Signal Generator Type:Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:-;
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
B&K Precision4013B
FUNCTION GENERATOR DDS BENCH SINE/SQUARE 12 MHZ 1 CHANNEL 4007/4013 SERIES

Descriptions

Descriptions of B&K Precision 4030 provided by its distributors.

PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
Function Generators & Synthesizers 10MHz Pulse Gen
Signal Generator, Pulse, 10Mhz; Signal Generator Type:Pulse; No. Of Channels:1 Channel; Product Range:-; Bandwidth:10Mhz; Signal Generator Modulation:-; Manufacturer Warranty:1 Year; Plug Type:Us; External Depth:12.2" Rohs Compliant: Yes |B&k Precision 4030

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION