AIM-TTI Instruments TGP110

Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
$ 524.875
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGP110.

Newark

Datasheet3 pages23 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.75%

Related Parts

AIM-TTI InstrumentsTG1000
FUNCTION GENERATOR, 1CH, DDS, 10MHZ; Signal Generator Type:Direct Digital Synthesis (DDS); No. of Channels:1 Channel; Product Range:-;
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
B&K Precision4030
PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
InstekAFG-2012
Function Generator, 1Ch, Arb/Dds, 12Mhz; |Gw Instek AFG-2012
InstekAFG-2112
12MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM

Descriptions

Descriptions of AIM-TTI Instruments TGP110 provided by its distributors.

Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
GENERATOR, PULSE , 10MHZ; Signal Generator Type: Pulse; No. of Channels: 1 Channel; Product Range: -; Bandwidth: 10MHz; Signal Generator Modulation: -; Manufacturer Warranty: 3 Years; Plug Type: EU, UK; SVHC: No SVHC (15-Jan-201
Signal Generator, Pulse, 10Mhz; Rango De Producto:-; Núm. De Canales:1; Generador De Señal, Tipo:Pulso; Ancho De Banda:10Mhz; Generador De Señal, Modulación:-; Tipo De Conector:Us; Altura Externa:140Mm; Anchura Externa:220Mm |Aim-Tti Instruments TGP110
Signal Generator Type = Pulse Generator / Modulation Types = Free-Run / Modulation Types = Gated / Modulation Types = Triggered / Waveforms = Normal Pulse / Waveforms = Squarewave / Waveforms = Double Pulse / Waveforms = Delayed Pulse / Bandwidth MHz = 10 / Input Impedance kOhm = 10 / Output Impedance Ohm = 50 / Power Supply = 115 ... 230 VAC / Frequency Max. MHz = 10 / Interface Type = CMOS / Interface Type = TTL / Series = TGP110

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS