B&K Precision 4017A

B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
$ 710
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 4017A.

element14 APAC

Datasheet1 page0 years ago

Electro Sonic

All-Spec

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+28.57%

Related Parts

B&K Precision4030
PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
B&K Precision4007B
B&K Precision 4007B DDS Sweep Function Generator, 7 MHz, 1 Channel, 4000B Series
B&K Precision4013B
FUNCTION GENERATOR DDS BENCH SINE/SQUARE 12 MHZ 1 CHANNEL 4007/4013 SERIES
AIM-TTI InstrumentsTG1006
10MHz DDS Function Generator,120MHz Freq Counter
InstekAFG-2012
GW Instek AFG-2012 Arbitrary Function Generator with USB Interface 0.1Hz-12MHz

Descriptions

Descriptions of B&K Precision 4017A provided by its distributors.

B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
GENERATOR, FUNCTION, 0.1 HZ TO 10 MHZ, 20 DB (TYP.), 50 OHMS, 120/230 VAC
Bench Signal Generator 0.1Hz to 10MHz Display
B&K PRECISION 4017A Generator, Function. More details: Function Generator, Output Amplitude 20 Volts Peak to Peak, Output Attenuation 40 dB, Sine Wave Distortion 3.0 Percentage Typical, Square Wave Rise/Fall Time 30 Nanoseconds, Frequency Range 0.1 Hertz to 10 MHz, Sweep Initial Linear/Log

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION