Instek AFG-2012

Function Generator, 1Ch, Arb/Dds, 12Mhz; |Gw Instek AFG-2012
$ 384
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek AFG-2012.

Newark

Datasheet4 pages14 years ago

Farnell

element14 APAC

TME

Burklin Elektronik

Descriptions

Descriptions of Instek AFG-2012 provided by its distributors.

Function Generator, 1Ch, Arb/Dds, 12Mhz; |Gw Instek AFG-2012
FUNCTION GENERATOR, 1CH, ARB/DDS, 12MHZ; Signal Generator Type: Arbitrary, Direct Digital Synthesis (DDS); No. of Channels: 1 Channel; Product Range: AFG-2000 Series; Bandwidth: 12MHz; Signal Generator Modulation: -; Manufact
Signal Generator Type = Arbitrary Function Generator / Modulation Types = AM / Modulation Types = FM / Modulation Types = Sweep / Modulation Types = FSK / Channels = 1 / Waveforms = Arbitrary / Waveforms = Noise / Waveforms = Ramp / Waveforms = Sine / Waveforms = Square / Bandwidth MHz = 12 / Input Impedance kOhm = 1 / Output Impedance Ohm = 50 / Power Supply = 100 ... 240 VAC / Display Type = LCD / Frequency Max. MHz = 12 / Time Base Accuracy ppm = 20 / Interface Type = USB / Series = AFG-2000

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP