AIM-TTI Instruments TG1006

10MHz DDS Function Generator, 120MHz Freq Counter
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TG1006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TG1006.

TME

Datasheet4 pages13 years ago

Newark

element14 APAC

Related Parts

AIM-TTI InstrumentsTGP110
Aim-TTi TGP110 Pulse Generator with Delay (Adjustable), 0.1Hz to 10MHz, 50ns, 50Ohm
B&K Precision4017A
B&K Precision 4017A Function Waveform Generator, Sweep, 1 Channel, 10MHz, 4000A Series
B&K Precision4030
PULSE GENERATOR 10HZ TO 10MHZ 50 OHM 4 DIGIT LCD DISPLAY 4000 SERIES
B&K Precision4007B
B&K Precision 4007B DDS Sweep Function Generator, 7 MHz, 1 Channel, 4000B Series
InstekAFG-2012
GW Instek AFG-2012 Arbitrary Function Generator with USB Interface 0.1Hz-12MHz
InstekAFG-2112
12MHz Arbitrary Function Generator w/Ext. counter, sweep, AM/FM

Descriptions

Descriptions of AIM-TTI Instruments TG1006 provided by its distributors.

10MHz DDS Function Generator,120MHz Freq Counter
FUNCTION GENERATOR, 1CH, DDS, 10MHZ; Signal Generator Type: Direct Digital Synthesis (DDS); No. of Channels: 1 Channel; Product Range: -; Bandwidth: 10MHz; Signal Generator Modulation: AM, FSK; Manufacturer Warranty: 3 Years;
Signal Generator, Dss, 10Mhz; Rango De Producto:-; Núm. De Canales:1; Generador De Señal, Tipo:Síntesis Digital Directa (Dds); Ancho De Banda:10Mhz; Generador De Señal, Modulación:Am, Fsk; Tipo De Conector:Us; Altura Externa:88Mm |Aim-Tti Instruments TG1006

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS