Keysight Technologies 11059A

Kelvin Probe Set, Test Probe / 5x Banana Plug, 4 mm, 800mm, Black, Red
$ 306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 11059A.

Farnell

Datasheet16 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.20%

Descriptions

Descriptions of Keysight Technologies 11059A provided by its distributors.

Kelvin Probe Set, Test Probe / 5x Banana Plug, 4 mm, 800mm, Black, Red
Kelvin Probe Set; Test Probe Type:Multimeter; For Use With:34401A, 3458A, 34410A and 34411A digital multimeters ; Cable Length:0.8m; Connecting Termination:5 single banana plugs (4-wire measurements plus ground) ;RoHS Compliant: NA
KELVIN PROBE SET, 0.8M, 42V; Test Connector Type A: Banana Plug; Test Connector Type B: 2 x Tweezer, Ground Connector; Voltage Rating: 42V; Current Rating: -; Insulator Colour: -; Lead Length - Metric: 0.8m; Lead Length - Impe

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11059A.