Keyence PZ2-61

Photoelectric Sensor, Square Retro-Reflective Cable Type, NPN

Price and Stock

Descriptions

Descriptions of Keyence PZ2-61 provided by its distributors.

Photoelectric Sensor, Square Retro-Reflective Cable Type, NPN
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PZ2-61 Type Retro-reflective Polarized Detection distance 2,5 m 98.43" (with R-2) Light source Red LED Detectable object Opaque material with an area of 30 mm2 or more Hysteresis(of detecting distance) - Sensitivity adjustment 1-turn trimmer (240°) Response time 1 ms max. Operation mode LIGHT-ON/DARK-ON (switch-selectable) Indicator lamp Output and power*1: Red LED, Stable operation: Green LED Control output NPN or PNP: 100 mA (40 V) max., Residual voltage: 1 V max. Protection circuit Reversed polarity, overcurrent protection, surge absorber Rating Power voltage 12 to 24 VDC ±10 %, Ripple (P-P) 10 % or less Current consumption 35 mA or less Environmental resistance Enclosure rating IP67 Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Case material Glass-fiber reinforced plastic Accessories reflector (R-2) x 1, Mounting bracket x 1, Mounting screws x 2, Plate nut x 1 Weight Approx. 50 g (including 2-m 6.6' connector cable) *1 The power indicator is equipped with the PZ2-51 only. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA