Keyence PZ-V32

Square Reflective M8 Connector Type, NPN

Price and Stock

Descriptions

Descriptions of Keyence PZ-V32 provided by its distributors.

Square Reflective M8 Connector Type, NPN
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PZ-V32 Type Multi reflective model (M8 connector cable type) Output NPN Detecting distance 5 to 300 mm0.20" x 11.81" (100 x 100 mm3.94" x 3.94"white mat paper)*1 Setting distance 40 to 300 mm1.57" to 11.81" (100 x 100 mm3.94" x 3.94"white mat paper) Light source. Red LED Sensitivity adjustment Automatic push button Response time 1 ms max. Operation mode LIGHT-ON/DARK-ON (switch-selectable) Indicator lamp Output: orange LED, stable operation: green LED Control output 100 mA (40 V) max.Residual voltage: 1 V max. Digital monitor 7-segment, 3-digit red LED Protection circuit Reversed polarity, overcurrent protection, surge absorber Rating Power voltage 12 to 24 VDC ±10 %, Ripple (P-P) 10 % or less Power consumption 37 mA max. Environmental resistance Enclosure rating IP67 Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Case material Glass-fiber reinforced plastic Weight Approx. 15 g *1 The detecting distance is obtained with the maximum sensitivity. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA