Keyence PZ-G62CN

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled"...

Price and Stock

Descriptions

Descriptions of Keyence PZ-G62CN provided by its distributors.

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PZ-G62CN Type Retro-reflective, Transparent object detection*1 Shape Rectangular Output NPN Cable connection M8 connector *2 Detecting distance 0.1 to 1 m0.3' to 3.3'(When R-2Lreflectoris used) Spot diameter ― Light source Infrared LED Sensitivity adjustment 1-turn trimmer (230°) Response time 500 µs Operation mode LIGHT-ON/DARK-ON (switch-selectable) Indicators (LED) Output: Orange LED,Stable operation: Green LED Control output Open collector output, 30 V max., 100 mA max., Residual voltage: 1 V max. Protection circuit Reversed polarity, overcurrent protection, surge absorber Interference suppression Up to 2 units(with the automatic different frequency function) Tightening torque Rectangular models (Mounting hole part): 0.5 N m max. Rating Power voltage 10 to 30 VDC, including Ripple (P-P) 10 % Current consumption 34 mA or less Environmental resistance Enclosure rating IEC: IP67/NEMA: 4A, 6, 12/DIN: IP69K Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Material Housing, M18 nut(threaded models only) Glass-fiber reinforced PBT Lens cover Polyarylate (PAR) Trimmer Glass-fiber reinforced polyamide (PA) Case connection Screw: Nickel-plated iron and zinc, packing: nitrile butadiene rubber (NBR) Cable (cable models only) Polyvinyl chloride (PVC) Connector (connector type with cable only) ― Accessories Instruction manual Weight Rectangular connector models: Approx. 10 g *1 Cable sold separately for connector models/pigtail quick disconnect models. Reflector sold separately for retro-reflective models.*2 Cable sold separately for connector models scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA