Descriptions of Keyence PZ-G61CB provided by its distributors.
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PZ-G61CB Type Retro-reflective, Long-range (with P.R.O. function)*1 Shape Threaded Output Bipolar(NPN+PNP) Cable connection M12 connector *2 Detecting distance 0.1 to 4.2 m0.3' to 13.8'(When R-2Lreflectoris used) Spot diameter ― Light source Red LED Sensitivity adjustment 1-turn trimmer (230°) Response time 500 µs Operation mode LIGHT-ON/DARK-ON (switch-selectable) Indicators (LED) Output: Orange LED,Stable operation: Green LED Control output Open collector output, 30 V max., 100 mA max., Residual voltage: 1 V max. Protection circuit Reversed polarity, overcurrent protection, surge absorber Interference suppression Up to 2 units(with the automatic different frequency function) Tightening torque Threaded models (front M18 part): 1.0 N m max., (side slotted hole part): 0.5 N m max. Rating Power voltage 10 to 30 VDC, including Ripple (P-P) 10 % Current consumption 34 mA or less Environmental resistance Enclosure rating IEC: IP67/NEMA: 4A, 6, 12/DIN: IP69K Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Material Housing, M18 nut(threaded models only) Glass-fiber reinforced PBT Lens cover Acrylic(PMMA) Trimmer Glass-fiber reinforced polyamide (PA) Case connection Screw: Nickel-plated iron and zinc, packing: nitrile butadiene rubber (NBR) Cable (cable models only) Polyvinyl chloride (PVC) Connector (connector type with cable only) ― Accessories Instruction manual, M18 nut x 1 piece (threaded models only) Weight Threaded connector models: Approx. 15 g *1 Cable sold separately for connector models/pigtail quick disconnect models. Reflector sold separately for retro-reflective models.*2 Cable sold separately for connector models scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll