Keyence PX-10CP

Photoelectric Sensor Wable PX10CP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keyence PX-10CP.

IHS

Datasheet3 pages0 years ago

Descriptions

Descriptions of Keyence PX-10CP provided by its distributors.

PHOTOELECTRIC SENSOR WABLE PX10CP
Fiber Optic Sensor, Open-collector, Pbt
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model PX-10CP Type Connector type Output PNP Response time 500 µs (TURBO) /1 ms (SUPER) /4 ms (ULTRA) /16 ms (MEGA) Output selection LIGHT-ON/DARK-ON Indicator lamp - Operation indicator:Red LED x 2, DSC orange LED x 1- Dual digital monitor:Dual 7-segment display[Preset value (4-digit green LED) and current value (4-digit red LED) illuminated together,current value range:0 to 65504, excess gain:0 P to 999 P]- Hold function:Possible to display both peak and bottom hold values. Selectable from 5 variations.- Bar LED monitor [Excess gain displayed (85% to 115% in 7 steps)]- Scaling display Detection mode Light intensity (automatic sensitivity-tracking function provided)/ [Limit light intensity/output monitor] Shift function Variable between –1999 and 9999 Timer function Timer OFF/OFF-delay/ON-delay/One-shot/ON-delay, OFF-delay/ON-delay, One-shotTimer duration selectable:1 ms to 9999 msMaximum error against the setting value:10% max. Control output PNP open-collector 30 V, 100 mA max. for an output/100 mA max. for two outputs, residual voltage 1 V max. External input ― Interference prevention Up to 4 units (in all power modes)*1 Rating Power voltage 12 to 24 VDC, Ripple (P-P) 10 % or less, Class2*2 Power consumption Standard mode:50 mA max. at 24 V/55 mA max. at 12 VPower saving mode:40 mA max. at 24 V/45 mA max. at 12 V Environmental resistance Enclosure rating IEC: IP67/JEM: IP67/NEMA: 4X Ambient temperature -10 to +55 °C 14 to 131 °F (No freezing)*3 Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Case material Housing:PBT, display:PSU, display cover/connector cover:SUS304, radiator plate:SUS304, gasket:NBR Weight Approx. 50 g *1 The received light intensity may vary somewhat when the sensor head's cable layout is changed, so redo the sensitivity setting when changing the layout. The interference prevention function is affectedsomewhat when using multiple units installed adjacent to each other. Fine-tune the sensitivity (increase the setting) for adjacent layouts.*2 Use a 24 VDC power voltage when using a head light transmitting cable of 3 m 9.8' or more (PX-H71/H71TZ) or 10 m 32.8' or more (PX-H72).*3 When using multiple units connected adjacently, the ambient temperature varies with the conditions below.2 to 4 Units: -10 to +50 °C 14 to 122 °F, 5 to 17 Units: -10 to +45 °C 14 to 133 °F. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX10CP