Keyence OP-87904

Vision Sensor Head Cordset Cable

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keyence OP-87904.

IHS

Datasheet2 pages0 years ago

Descriptions

Descriptions of Keyence OP-87904 provided by its distributors.

VISION SENSOR HEAD CORDSET CABLE
Cable Assembly
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model OP-87904 Type Cable between sensor head amplifier Length 5 m 16.40' Weight Approx. 360 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP 87904