Keyence OP-87058

Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable

Price and Stock

Descriptions

Descriptions of Keyence OP-87058 provided by its distributors.

Cable Assembly, 4 Conductor(s), 24AWG, Communication Cable
Optical Micrometer Sensor Head Cable 10 m
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model OP-87058 Type Sensor head cable Applicable product IL,IG,GV-T Series head Cable end M8 straight - e-con Length 10 m 32.81' Material Cable: Polyvinyl chloride (PVC) Note The cable is common to the transmitter and receiver sides, and can be used on either of them. Weight Approx. 360 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA