Keyence LV-S72

Multi-Purpose Digital Laser Sensor Head, Spot Thrubeam, Small

Price and Stock

Descriptions

Descriptions of Keyence LV-S72 provided by its distributors.

Multi-Purpose Digital Laser Sensor Head, Spot Thrubeam, Small
SENSORS/DETECTOR MODULES
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LV-S72 Type Small (with slit) FDA (CDRH) Part 1040.10 Class 1 Laser Product IEC 60825-1 Light source Visible red semiconductor laser, Wavelength: 655 nm Detectingdistance MEGA 500 mm 19.69" ULTRA SUPER TURBO FINE HSP Environmental resistance Ambient temperature -10 to +50 °C 14 to 122 °F (No freezing) Material Case Metal part: Stainless steel, Plastic part: Polyarylate Lens cover Transmitter: Norbornene plasticReceiver: Glass Weight Approx. 70 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA