Keyence LR-ZB100P

Rectangular W/ Cable Type, 100 mm

Price and Stock

Descriptions

Descriptions of Keyence LR-ZB100P provided by its distributors.

Rectangular W/ Cable Type, 100 mm
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LR-ZB100P Type Distance based laser sensor Appearance Rectangular Output PNP Cable connection 2 m cable Detectable distance 35 to 100 mm 1.38" to 3.94" (650 to 0)*1 Standard detectable deviation 35 to 50 mm 1.38" to 1.97": 1.5 mm 0.06"50 to 100 mm 1.97" to 3.94": 3 mm 0.12" Display resolution 2 (0.2 mm 0.008") Spot size Approx. 2 × 1 mm 0.08" × 0.04" at 100 mm 3.94" Response time 1.5 ms / 10 ms / 50 ms selectable Light source Type Red laser (660 nm) Laser class Class 1 laser product(IEC60825-1, FDA (CDRH) Part1040.10*2) Function Indicator 3-digit 7-segment display (red),output indicator (yellow),DATUM indicator (orange),1 spot indicator (green) Timer OFF/ON delay/OFF delay/One-shot Specifications Power voltage 10 to 30 VDC, including 10% ripple (P-P), Class 2 or LPS Power consumption 450 mW or less (18 mA or less at 24 V, 34 mA or less at 12 V) Control output PNP Open collector,Applied voltage 30 VDC or less, Control current 100 mA or less, Residual voltage 1.2 V or less at 10 mA or less, 2 V or less at 10 to 100 mA Protection circuit Protection against reverse power connection, output overcurrent, output surge, reverse output connection Output operation Light-ON / Dark-ON selectable External input Input time calibration: 35 ms or more ON, 35 ms or more OFFLaser emission stop: 2 ms or more ON, 20 ms or more OFFShort-circuit current NPN: 1 mA or less/PNP: 2 mA or less Environmental resistance Enclosure rating IP68 (IEC60529), IP69K (DIN40050-9), NEMA 4X, 6P, 13 (NEMA250), ECOLAB*3, Diversey*3 Insulation resistance 20 MΩ or more (500 VDC) Ambient light Incandescent lamp: 4,000 lux or lessSunlight: 8,000 lux or less*4 Ambient temperature -10 to +50 °C 14 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Storage temperature -25 to +75 °C -13 to 167 °F (No freezing) Withstand voltage 1,000 VAC, 50/60 Hz, 1 min Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Material Case: SUS316L, Display: PES, Lens cover: PMMA with scratch-resistant coating, Packing/Connector ring: FKM Accompanying items Instruction Manual,Certification/Identification label (FDA) Weight Approx. 110 g (Including cable) *1 Display readings can be used as a guide for the detecting distance. When the setting value is tuned, the readout shifts. When the value exceeds "-99", "-FF" is displayed.*2 The laser classification for FDA (CDRH) is implemented based on IEC60825-1 in accordance with the requirements of Laser Notice.*3 Have passed resistance tests with cleaning agents from multiple manufactures.*4 When the response time is 10 ms scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA