Descriptions of Keyence IG-1000 provided by its distributors.
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model IG-1000 Type DIN rail mount Main unit/Expansion unit Main unit Analog output Yes Power consumption (including analogcurrent output) Normal 2700 mW or less (at 30 V: 90 mA or less)*1 Power saving function (HALF) 2300 mW (at 30 V: 77 mA or less)*1 Power saving function (ALL) 2200 mW (at 30 V: 74 mA or less)*1 Digital display method Dual 7-seg displayUpper level: Red, 5 digitsLower level: Green, 5 digits Display range -99.999 to +99.999, -99.99 to +99.99, -99.9 to +99.9, -99 to +99 (selectable) Display resolution 1 µm 0.04 Mil, 10 µm 0.39 Mil, 100 µm 3.94 Mil, 1,000 µm 39.37 Mil (selectable) Output Judgement output (selectable between NPN and PNP) NPN (PNP) open collector x3ch, 30 VDC (Power supply voltage) or less, residual voltage 1 V (2 V) or less,N.O./N.C. selectable Max. 50 mA/ch *2 Response time (judgement output) 1.96 to 4031.72 ms *3 Edge check output (selectable between NPN and PNP) NPN (PNP) open collector x1ch, 30 VDC (Power supply voltage) or less, residual voltage 1 V (2 V) or less,N.O./N.C. selectable Max. 50 mA, *2 response time 20 ms Analog output (selectable among ±5V, 1-5 V,0-5 V, 4-20 mA) Voltage output Output range ±5 V (full scale 10 V) Output resistance 100 Ω Maximum load resistance ― Repetition accuracy ±1 mV Display accuracy ±0.05% of F.S. Temperature characteristics ±0.005% of F.S./°C Update cycle Same as sensor head sampling cycle Response time Same as Response time (judgement output) Time constant 10 µs (90 % response)*4 Current output Output range 4-20 mA (full scale 16 mA) Output resistance ― Maximum load resistance 350 Ω Repetition accuracy ±1.5 µA Display accuracy ±0.25% of F.S. Temperature characteristics ±0.01% of F.S./°C Update cycle Same as sensor head sampling cycle Response time Same as Response time (judgement output) Time constant 30 µs (90 % response)*4 Input Gain input Input time: 20 ms or more, Response delay time: 120 ms or less (Nonvolatile memory (EEPROM) 1.5 s or less) Reset input Input time: 20 ms or more, Response delay time: 20 ms or less Timing input Input time: 2 ms or more, Response delay time: 2 ms or less Zero shift input Input time: 20 ms or more, Response delay time: 20 ms or less Bank A input/Bank B input Input time: 20 ms or more, Response delay time: 20 ms or less *3 Laser emission stop input Input time: 2 ms or more, Response delay time: 2 ms or less Rating Power voltage 10 to 30 VDC, including Ripple (P-P) 10 %, Class 2 or LPS Environmental resistance Pollution degree 2 Ambient temperature -10 to +50 °C 14 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z axis Material Main unit case/Front sheet: Polycarbonate, Key top: Polyacetal, Cable: PVC Accessories Main body × 1, Instruction manual × 1 Weight Approx. 150 g (including supplied items) *1 The power consumption with slave units installed is the total of each amplifier unit's power consumption.*2 When expansion units are added: Max. 20 mA/ch*3 For more details, refer to the User's Manual.*4 Delay time that occurs from the analog output circuit after the judgment is output. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll