Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model IB-30 Light source Wavelength 660 nm (Visible light semiconductor laser) Laser Class Class 1 Laser Product (IEC 60825-1, FDA (CDRH) Part 1040.10*1) Installation distance 0 to 300 mm 11.81" Measurement range 30 mm 1.18" Sampling cycle 12,500 times/sec. (80 µs) Minimum detection target ø0.2 mm ø0.01"*2 Repeatability 10 µm 0.39 Mil*3 Temperature characteristics ±0.1 % of F.S./°C (±30 µm 1.18 Mil)*4 Operating indicators Laser emission warning indicator: green LED Environmental resistance Ambient light Incandescent lamp: 10,000 lux, Solar light: 10,000 lux Ambient temperature 0 to +50 °C 32 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z axis Material Case Galvanized die cast Lens cover Glass Cable PVC (2 m 6.6') Weight Approx. 510 g *1 The classification for FDA (CDRH) is implemented based on IEC60825-1 in accordance with the requirements of Laser Notice.*2 Value when measuring the target (white diffuse object) at the middle of the transmitter and receiver position, and at the center of the measurement range.*3 When distance between transmitter and receiver is set to 300 mm 11.81", and light is half-shielded at a position 150 mm 5.91" from receiver. Deflection width (±2σ) when sampled for 30 seconds with an average number of times set to 64 times.*4 When distance between transmitter and receiver is set to 100 mm 3.94" and full light is received. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll