Keyence GT2-H12

LVDT/Contact Displacement, High-Acc Digital Contact Sensor Head

Price and Stock

Descriptions

Descriptions of Keyence GT2-H12 provided by its distributors.

LVDT/Contact Displacement, High-Acc Digital Contact Sensor Head
SENSORS/DETECTOR MODULES
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model GT2-H12 Detection system Quartz glass scale, CMOS image sensor projection system, Absolute type (without tracking error) Measuring range 12 mm 0.47" Resolution 0.5 μm 0.02 Mil Indicated accuracy 2 µm 0.08 Mil (p-p)*1 Measuring force Downward mounting 1.0 N*2 Side mounting 0.9 N*2 Upward mounting 0.8 N*2 Sampling cycle 1 ms Mechanical response 10 Hz*1 Operation indicator light 2-color LED (red, green) Environmental resistance Enclosure rating IP67 Ambient temperature -10 to +55 °C 14 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2 (IEC60068-2-27) Materials Main body Main body cast: Zinc die-casting, Indicator: Polyarylate, Dust boot: NBR Dust boot NBR Contact TYPE304, 440C Stainless steel*3 Sensor head cable Optional (connect to the M8 connector) Weight Approx. 95 g (excluding cable) *1 Value when the ambient temperature is 20 °C 68 °F.*2 Value at center of measuring range. Please note that the measurement force changes depending on the installation state of the dust boots.*3 The contact is included with the sensor. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GT2H12