Keyence GT2-71P

Fiber Optic Sensor, Analog, Polycarbonate

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keyence GT2-71P.

IHS

Datasheet3 pages3 years ago

Descriptions

Descriptions of Keyence GT2-71P provided by its distributors.

Fiber Optic Sensor, Analog, Polycarbonate
LASER SENSOR AMPLIFIER 10-30V-DC
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model GT2-71P Mounting method DIN-rail mount Output PNP output Main unit/expansion unit Main unit Power supply voltage 10 to 30 VDC, including 10 % ripple (P-P), Class 2*1 Power consumption Normal 2,200 mW max. (30 V, 73.3 mA max.) Power saving (Eco) 1,700 mW max. (30 V, 56.7 mA max.) Display power Measured value display 6 + 1/2-digit 7-segment LED (red) Other displays 2-color, 13-level bar LED display (red, green), indicators (red, green) Display range -199.999.9 to 199.999.9 Display resolution 0.1 μm 0.004 Mil Control input Timing/preset/reset/bank input No-voltage input Control output HH/HI/GO/LO/LL PNP open collector, 30 V 50 mA or less, residual voltage 1 V or less*1*2 Analog output - Response time hsp(3)/5/10/100/500/1,000 ms(When using GT2-Pxxx, hsp(12)/20/40/400/2,000/4,000 ms) Environmental resistance Ambient temperature -10 to +50 °C 14 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Main body case: Polycarbonate, Key top: Polyacetal, Front sheet: PET, Cable: PVC Weight Approx. 140 g (including power cable) *1 When adding expansion units, there are the following restrictions according to the number of connected units.[When 2 to 8 units are connected including the main unit]Power supply voltage: 20 to 30 VDCControl output current: 20 mA or less(GT2-71MCN(P) only) Ambient temperature: -10 to 45°C 14 to 113°F[When 9 to 15 units are connected including the main unit]Power supply voltage: 20 to 30 VDCControl output current: 10 mA or less (including the DL-RB1A output current)Residual voltage: 1.5 V or lower(GT2-71MCN(P) only) Ambient temperature: -10 to 45 °C 14 to 113 °F*2 The GT2-71MCN(P) does not have HH/LL. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA