Descriptions of Keyence GP-M010 provided by its distributors.
Pressure Switch Sensor, Gage, -14.5Psi Min, 145Psi Max, 4-20mA, Cylindrical
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model GP-M010 Rated pressure -14.5 to +145.0 PSI(-0.1 to +1 MPa) Possible display range -30.5 to +161.0 PSI(-0.210 to +1.110 MPa) Zero-cut pressure value ±0.5% of F.S. Burst pressure 2175 PSI (15 MPa) Display resolution kPa 1 MPa 0.001 PSI 0.1 bar 0.01 kgf/cm2 Fluid type Gas or liquid that will not corrode the liquid contact part Type of pressure Gage pressure Precision ±1.0% of F.S. or less*1 Repeatability ±0.3% of F.S. or less*2 Temperature characteristics ±0.6% of F.S./10°C 50°F Connection port G3/4 (Changes to the R male 1/8, R male 1/4, R male 3/8, G female 1/4, NPT male 1/8, and NPT male 1/4 option adapters are available.) Box rotation angle Maximum 330° Medium temperature -20 to +100°C -4°F to +212°F (no freezing/condensation)*3 Power voltage 10-30 VDC, Ripple (P-P): 10% max, Class 2 or LPS Current consumption 50 mA or less (when 24 V: 32 mA or less, when 12 V: 48 mA or less. Not including load)*4 Display method 4 column, digital LED, red/Vertical inversion display possible Operation display light Operation indicator (output 1) (orange), Operation indicator (output 2) (orange) Hysteresis During hysteresis mode: variable (Difference between switch-on point and switch-off point is hysteresis)During window mode: fixed (0.5% of F.S.) Response Control output Selectable from 3 to 5000 ms Analog output As above + 2 ms (90% response) Output Output 1 control output NPN/PNP open collector (Selectable), Max. 250 mA (30 V max)Main unit residual voltage 1 V max, N.O./N.C. selectable Output 2replacement type Control output Analog output 4-20 mA, maximum load resistance 500 Ω (When the electric voltage is more than 20 V)*5 Environmental resistance Enclosure rating IP67 Pressure resistance 4 MPa (40 bar) Ambient temperature -20 to +80 °C -4 to 176 °F (No freezing and no condensation) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance IEC60068-2-6 20 G (10 to 2000 Hz, 2 hours each in the X, Y, and Z axis) Shock resistance IEC60068-2-27 50G (11 ms, 3 times for each of X, Y and Z direction) Materialproperties Wetted part Pressure port: SUSXM7, Diaphragm pressure port: Al2O3 (Alumina), O ring: FKM Other parts Housing metal portion: SUS304, SUS303, Housing plastic portion: PPSU, Air hole: PTFE, nickel-plated brass. Applicable cable M12 connector 4 pin Weight Approx. 150 g *1 This is the value when considering linearity + hysteresis + repeatability in a stable environment of 23°C 73°F.*2 The repeatability, based on consistent conditions, is the variation in the value that will be displayed.*3 When the temperature of the piping exceeds 80°C 176°F, do not connect the cable.*4 Consumption current including output is 0.6 A and under.*5 The maximum load resistance R will be the values below in response to the electric voltage E. When 10-23V: R = {38 x (E-10) + 128} Ω When 23-30V: R = 622 Ω scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll