Descriptions of Keyence FW-V20P provided by its distributors.
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FW-V20P Type PNP Rating Power voltage 24 VDC, ripple (P-P): 10% or less Current consumption When connected with the FW-H02/H07 Normal 1680 mW (70 mA) or less*1 Power save 1370 mW (57 mA) or less*1 When connected with the FW-H10R Normal 2640 mW (110 mA) or less*1 Power save 2330 mW (97 mA) or less*1 Display power Dual row display with signed 3-digit 7-segment LED (character height: upper characters: 8 mm 0.32", red; lower characters: 5.7 mm 0.22", green), display update cycle: 10 times/sec. (5 times/sec. when averaging the display) Operation status indicators Red LED × 2 (corresponding to control output 1 and control output 2), green LED × 2 (display channel indicators) Chattering prevention function Off, 0.5, 1, 2, 5, 10 s selectable (When the FW-H10R is connected, this is selectable between off, 1, 2, 5, and 10 s.) Bank/external shift input No-voltage input (with contacts, without contacts), input time: 25 ms or more (switchable with analog output) Control output Maximum PNP open-collector output: 100 mA (30 V or less), residual voltage: 1 V or less, 2 outputs (N.O./N.C. switchable) Protection circuit Reverse polarity protection, overcurrent protection, surge absorption Analog output 4 to 20 mA, maximum load resistance: 260 Ω (Bank/external shift input/analog output selectable) Environmental resistance Ambient temperature -10 to +55 °C 14 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z axis Material Main unit and cover: polycarbonate, key tops: elastomer Accessories Mounting bracket, power cable, instruction manual Weight Approx. 85 g (Including a 6.6' 2-m power cable) *1 Excluding analog output. Includes head unit. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll