Keyence FU-67V

Fiber Optic Sensor, Reflective Fiber Unit

Price and Stock

Descriptions

Descriptions of Keyence FU-67V provided by its distributors.

Fiber Optic Sensor, Reflective Fiber Unit
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FU-67V*1 Size M6 Detection arrangement Parallel Fibre unit length 2 m78.74" free-cut Fibre unit diameter ø2.2×2 Shape Straight Minimum bend radius R0.5 mm0.02" Tough-Flex Minimum detectable object Gold wire with a diameter of 0.005 mm0.0002" *2 Environmental resistance Ambient temperature -40 to +50 °C -40 to 122 °F Weight Approx. 25 g *1 For details on the detecting distance, see the fiber amplifier catalog.*2 The minimum detectable object is the value when the detecting distance and sensitivity have been set to their optimal state. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FU67V