Keyence FU-52TZ

Digital Fiber Optic Sensor, Fiber Unit Thrubeam Type

Price and Stock

Descriptions

Descriptions of Keyence FU-52TZ provided by its distributors.

Digital Fiber Optic Sensor, Fiber Unit Thrubeam Type
PHOTOELECTRIC FIBEROPTIC THRUBEAM
Fiber Optic devices
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FU-52TZ*1 Optical axis diameter(Standard target to be detected) ø1 mm0.039" Beam emitting direction Top Fibre unit length 2 m78.74" free-cut Fibre unit diameter ø1.3 Minimum bend radius R2 mm0.079" Tough-Flex Minimum detectable object Object with a diameter of 0.005 mm0.0002"*2 Environmental resistance Ambient temperature -40 to +50 °C -40 to 122 °F Weight Approx. 15 g *1 For details on the detecting distance, see the fiber amplifier catalog.*2 The minimum detectable object is the value when the detecting distance and sensitivity have been set to their optimal state. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FU52TZ