Keyence FU-4F

Fiber Optic Sensors, Reflective Fiber Unit

Price and Stock

Descriptions

Descriptions of Keyence FU-4F provided by its distributors.

Fiber Optic Sensors, Reflective Fiber Unit
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FU-4F*1 Size ø3 mm0.118" Fibre unit length 2 m78.74" free-cut Fibre unit diameter ø1.3×2 Minimum bend radius R25 mm0.984" Minimum detectable object Gold wire with a diameter of 0.005 mm0.0002" *2 Environmental resistance Ambient temperature -40 to +70 °C -40 to 158 °F Weight Approx. 8 g *1 For details on the detecting distance, see the fiber amplifier catalog.*2 The minimum detectable object is the value when the detecting distance and sensitivity have been set to their optimal state. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FU4F