Keyence EM-030P

Proximity Sensor With In-Cable Amplifier, Main Unit

Price and Stock

Descriptions

Descriptions of Keyence EM-030P provided by its distributors.

Proximity Sensor With In-Cable Amplifier, Main Unit
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model EM-030P Type Shielded Shape 3 mm 0.12" dia Cylindrical. Detecting distance 0.6 mm 0.02" ±15% Detectable object Ferrous metals (see Characteristics for non-ferrous metals) Standard target(iron, t=1 mm 0.04") 5 x 5 mm 0.20" Hysteresis 10% max. of detecting distance Response frequency 1.2 kHz Operation mode N.O. Temperature characteristics ±10% max. of detecting distance at +23°C 73.4°F, within -10 to +70°C 14 to 158°F Display indicator Red LED Output PNP Control output PNP: 200 mA (30 V) max., Residual voltage: 1 V max. Housing Stainless steel Rating Power voltage 10.8 to 30 VDC, Ripple (P-P) 10 % or less*1 Current consumption 20 mA or less Environmental resistance Enclosure rating IP67 Ambient temperature -25 to +80 °C -13 to 176 °F (No freezing) Relative humidity 35 to 95 % RH (No condensation) Weight Approx. 36 g (including nuts and 2-m 6.6' cable) *1 Make sure that the power voltage stays within 10.8 V to 30 V even if it is affected by ripple effects. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM030P