Keyence EH-110S

Separate Amplifier Inductive Proximity Sensor Head, Shielded

Price and Stock

Descriptions

Descriptions of Keyence EH-110S provided by its distributors.

Separate Amplifier Inductive Proximity Sensor Head, Shielded
PLC iQ-R Series; DC high-speed input, Negative, 16 point
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model EH-110S Type with stainless steel spiral tube , Shielded , Threaded Detectable object Ferrous metals (see Characteristics for nonferrous metals) Standard target (iron, t=1 mm 0.04") 10 x 10 mm 0.39" x 0.39" Stable detecting range 0 to 2 mm0.08" Maximum detecting distance 5 mm0.20" Hysteresis 0.04 mm0.002" Repeatability 0.005 mm0.0002" Temperature characteristics ±10% max. of detecting distance at 23°C 73.4°F, within -10 to +60°C 14 to 140°F Environmental resistance Enclosure rating IP67 Ambient temperature -10 to +60 °C 14 to 140 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Weight Approx. 100 g (including nuts and 3-m 9.8' cable) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EH110S