Keyence DL-EP1

EtherNet/IP Compatible Network Communication Unit

Price and Stock

Descriptions

Descriptions of Keyence DL-EP1 provided by its distributors.

EtherNet/IP Compatible Network Communication Unit
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model DL-EP1*1 Indicator Link/activity indicator (LINK/ACT): Green LED, Module status indicator (MS): 2-color (green/red) LED,Network status indicator (NS): 2-color (green/red) LED, Sensor communication indicator (D-bus) 2-color (green/red) LED Sensorconnectionspecifications Connectablesensors Sensor amplifiers with D-bus support*2 Number ofconnectablesensor units Up to 15 units EtherNet/IP™specifications Compliant functions Cyclic communication (Implicit messaging)Message communication (Explicit messaging)Compatible with UCMM and Class 3 Number of connections 64 EtherNet/IP™ specifications RPI (Transmission cycle) 0.5 to 10000 ms (0.5 ms unit) EtherNet/IP™specifications Tolerable communication bandwidth forcyclic communication 6000pps EtherNet/IP™ specifications Conformance test Compatible with Version A7 Power voltage 20 to 30 VDC, including ripple, Ripple (P-P): 10% max. Class 2 (Supplied via connected sensor amplifier) Power consumption 1500 mW or less (at 30 V 50 mA max) Environmental resistance Pollution degree 2 Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Main unit case: Polycarbonate Weight Approx. 70g *1 For connecting with sensor, please refer to the user's Manual*2 "D-bus" is the name of KEYENCE's wiring-saving system for sensor amplifiers. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA