Keyence CA-DSB3

Vision Systems, Blue Back Light 32-62

Price and Stock

Descriptions

Descriptions of Keyence CA-DSB3 provided by its distributors.

Vision Systems, Blue Back Light 32-62
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model CA-DSB3 Type Back Light LED color Blue Power consumption 5.8 W Input voltage 12 VDC Weight Approx. 40 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA