Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model CA-DC100 Input 2 external control inputs (EXT)(non-voltage contact input) Output Light control method Light-emitting frequency: 100 kHz, pulsewidth modulation method Connection points 2 channels Voltage 12 V Capacity 30 W max. (20 W per channel) Input voltage 24 VDC ±10% Rating Current consumption 1.8 A (under maximum load) Environmental resistance Ambient temperature 0 to +45 °C 32 to 113 °F*1 Relative humidity 35 to 85 % RH (No condensation)*2 Weight Approx 220 g *1 Environment for illumination unit: Ambient temperature of 0 to +40 °C 32 to 104 °F and relative humidity of 35 to 65 % (no condensation).*2 Environment for illumination unit: Ambient temperature of 0 to +40 °C 32 to 104 °F and relative humidity of 35 to 65 % RH (No condensation). scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll