Keyence AP-41

Digital Pressure Sensor w/2-Color Display, Sensor Head, -101.3 kPa

Price and Stock

Descriptions

Descriptions of Keyence AP-41 provided by its distributors.

Digital Pressure Sensor w/2-Color Display, Sensor Head, -101.3 kPa
Pressure Switch Sensor, 0Psi Min, -14.692323Psi Max, Board Mount
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model AP-41 Application Gauge pressure Type Negative pressure Rated pressure 0 to -101.3 kPa Fluid type Air, non-corrosive gasses Temperature characteristics ±2 % of F.S. (When the temperature varies from 25 °C 77 °F) Pressure port M5 male threaded Environmental resistance Pressure resistance 500 kPa Ambient temperature 0 to +50 °C 32 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 4 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 10 times in each of X, Y and Z directions, total of 60 times Material Case: PBT, Screw: SUS303, Cable: PVC Weight Approx. 70 g (including cable) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP41