Keyence AP-31KP

Pressure Sensor, Main, Negative-Pressure Type, -101.3 kPa, PNP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keyence AP-31KP.

IHS

Datasheet2 pages5 years ago

Descriptions

Descriptions of Keyence AP-31KP provided by its distributors.

Pressure Sensor, Main, Negative-Pressure Type, -101.3 kPa, PNP
Piezoresistive Sensor, Gage, 1-5V, Rectangular
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model AP-31KP Type Negative pressure, PNP Rated pressure 0 to -29.9 inchHg Fluid type Air or non-corrosive gases Type of pressure Gauge pressure Display 3 1/2-digit, 2-color, 7-segment LED (Character height: 11 mm 0.43") Display resolution 0.1 inchHg, 0.1 kPa, 1 mmHg, 0.001 bar Detectable pressure range -15 to +110 % of F.S. Display temperature characteristic ±1 % max. (of F.S.) of detecting pressure at 25 °C 77 °F (0 to 50 °C 32 to 122 °F) Response time (Chattering prevention function) 2.5/5/100/500 ms (selectable) I/O Analog output 1 to 5 V (Load impedance: 47 kΩ min.) Control output PNP open-collector 100 mA max. (30 V max.), Residual voltage: 1 V max. 2-output (N.O./N.C.selectable) Rating Power voltage 12 to 24 VDC ±10 % Current consumption 50 mA (at 24 V) or less, 90 mA (at 12 V) or less Environmental resistance Pressure resistance 72.5 PSI Ambient temperature 0 to +50 °C 32 to 122 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Front housing: Polyamide, Front panel sheet: PET, Rear housing: Polysulfone,Pressure port: Die-cast zinc, Cable: Oil-proof cabtyre cable Weight Approx. 120 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP31KP