Kentec Electronics TK4324-V1

CAPACITIVE TOUCH SCREEN, 4.3INCH, 24KEY; SVHC: No SVHC (19-Dec-2011); External Length / Height: 71.1mm; External...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TK4324-V1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kentec Electronics TK4324-V1.

Newark

Datasheet13 pages14 years ago
Datasheet1 page23 years ago

Descriptions

Descriptions of Kentec Electronics TK4324-V1 provided by its distributors.

CAPACITIVE TOUCH SCREEN, 4.3INCH, 24KEY; SVHC:No SVHC (19-Dec-2011); External Length / Height:71.1mm; External Width:107.7mm; Material:Glass-Glass; Operating Temperature Max:+70°C; Operating Temperature Min:-20°C; Standard:4.3 inch, 24 touch buttons, surface capacitive touch screen, I2C interface

Manufacturer Aliases

Kentec Electronics has several brands around the world that distributors may use as alternate names. Kentec Electronics may also be known as the following names:

  • KENTEC DISPLAY