Kentec Electronics K90DWN0-V1-F

Lcd Module, 9", 800X480, Touch Screen
$ 78.9
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkK90DWN0-V1-F010

Datasheets & Documents

Download datasheets and manufacturer documentation for Kentec Electronics K90DWN0-V1-F.

Farnell

Datasheet14 pages14 years ago

Descriptions

Descriptions of Kentec Electronics K90DWN0-V1-F provided by its distributors.

LCD MODULE, 9", 800X480, TOUCH SCREEN
LCD MODULE, 9", 800X480, TOUCH SCREEN; Backlighting Color:White; LCD Display Type:TFT; Pixel Pitch (H x W):0.2327mm x 0.2327mm; Display Mode:Transmissive; Interface Type:Parallel; Viewing Area (H x W):114.7mm x 201mm
Lcd Module, 9", 800X480, Touch Screen; Display Size:9"; Resolution:800 X 480; Vga Size:Wvga; Display Orientation:Landscape; Display Appearance:Rgb; Logic Voltage:3.3V; Interface Type:Rgb; Display Brightness:250Cd/M²; Product Range:- |Kentec Display K90DWN0-V1-F

Manufacturer Aliases

Kentec Electronics has several brands around the world that distributors may use as alternate names. Kentec Electronics may also be known as the following names:

  • KENTEC DISPLAY