Kentec Electronics K50DWN0-V1-F

LCD MODULE, 5", 800X480, TOUCH SCREEN; Backlighting Color: White; Display Type: TFT; Pixel Pitch (H x W): 0.135mm...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkK50DWN0-V1-F01

Datasheets & Documents

Download datasheets and manufacturer documentation for Kentec Electronics K50DWN0-V1-F.

Farnell

Datasheet14 pages14 years ago

Descriptions

Descriptions of Kentec Electronics K50DWN0-V1-F provided by its distributors.

LCD MODULE, 5", 800X480, TOUCH SCREEN; Backlighting Color:White; Display Type:TFT; Pixel Pitch (H x W):0.135mm 0.135mm;
LCD MODULE, 5", 800X480, TOUCH SCREEN
Lcd Module, 5", 800X480, Touch Screen; Display Size:5"; Resolution:800 X 480; Vga Size:Wvga; Display Orientation:Landscape; Display Appearance:Rgb; Logic Voltage:3.3V; Interface Type:Rgb; Display Brightness:250Cd/M²; Product Range:- |Kentec Display K50DWN0-V1-F

Manufacturer Aliases

Kentec Electronics has several brands around the world that distributors may use as alternate names. Kentec Electronics may also be known as the following names:

  • KENTEC DISPLAY