
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-Z1812C681BPWZTCT-ND | 1,371 | 1 | Cut Tape | ||||||||
| Verical | Z1812C681BPWZT | 1,280 | 193 | |||||||||
| Farnell | Z1812C681BPWZT | 156 | 10 | Cut Tape | 11h | |||||||
| element14 APAC | Z1812C681BPWZT | 156 | 10 | Cut Tape | 13h | |||||||
| Cytech Systems | Z1812C681BPWZT | 2,000 | 1h |
Download datasheets and manufacturer documentation for Yageo Group Z1812C681BPWZT.
Download Yageo Group Z1812C681BPWZT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group Z1812C681BPWZT provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group Z1812C681BPWZT.