Yageo Group Z0603C221BPWZT

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1.8 A, 70 Milliohm, ± 25%
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0603C221BPWZT.

IHS

Datasheet32 pages18 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-94.56%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group Z0603C221BPWZT provided by its distributors.

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 1.8 A, 70 Milliohm, ± 25%
Ferrite Beads Chip 220Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0603 T/R
Ferrite Chip Bead 220 Ohm 1.5A 70m Ohm 2-Pin 0603 T/R
Avnet Japan
FERRITE BEAD, 0603, 220 OHM, 1.5A; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:220ohm; DC Current Rating:1.5A; Product Range:Z-PWZ Series; DC Resistance Max:70mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.