Yageo Group Z0603C121GPWZT

Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.2 A, 130 Milliohm, ± 25%
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0603C121GPWZT.

IHS

Datasheet32 pages18 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-53.77%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group Z0603C121GPWZT provided by its distributors.

Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 1.2 A, 130 Milliohm, ± 25%
Ferrite Beads Chip 120Ohm 25% 100MHz 0.9A 0.13Ohm DCR 0603 T/R
Ferrite Chip Bead 120 Ohm 900mA 130m Ohm 2-Pin 0603 T/R
Avnet Japan
FERRITE BEAD, 0603, 120 OHM, 0.9A; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:120ohm; DC Current Rating:900mA; Product Range:Z-PWZ Series; DC Resistance Max:130mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.