Yageo Group VU-215F3

Power Line Filter 60Hz 15A 250VDC/VAC Faston Stud Mount Tray
$ 19.315
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group VU-215F3.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-01-03
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2024-05-31

Descriptions

Descriptions of Yageo Group VU-215F3 provided by its distributors.

Power Line Filter 60Hz 15A 250VDC/VAC Faston Stud Mount Tray
EMI-RFI FILTERS 250V 15A 300MOHMS 1PHASE FASTON UL, CSA
Power Line Filters 250VAC 15A -25 /+55C Metal
Single Phase EMI Filter, 250V, 60HzHz
POWER LINE FILTER, 1-STAGE, 15A, 250VAC;
POWER LINE FILTER, CYLINDER TYPE
LINE FILTER 250VDC/VAC 15A CHAS
Power Line Filter, 1 Phase, 15A, Qc; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:15A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Filter Type:1 Phase Rohs Compliant: Yes |Kemet VU-215F3

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VU215F3