Yageo Group USCFMD0H334Z00

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group USCFMD0H334Z00.

IHS

Datasheet1 page2 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2023-11-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group USCFMD0H334Z00 provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 330000uF, Through Hole Mount
USCFMD0H334Z00, YAGEO / KEMET ELECTRONICS
SUPERCAPACITOR, 0.33F, RADIAL LEADED; Capacitance:0.33F; Voltage(DC):-; Capacitance Tolerance:-20%, +80%; Lead Spacing:5mm; Lifetime @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole; ESR:25ohm; Product Diameter:-
Capacitance F = 0.33 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5 / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 25 / Series = FMD / Length mm = 14 / Width mm = 9 / Height mm = 15 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.