What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520A226M010ATE080

22UF Solid Polymer Tantalum Electrolytic Capacitor, 10 V DC +/-20%, T520 Series
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A226M010ATE080.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-67.51%

CAD Models

Download Yageo Group T520A226M010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.312
$ 0.312
Stock
190,703
63,361
63,361
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
200 mΩ
200 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
PanasonicEEF-CX1D220R
CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
Wurth Elektronik875105240003
WCAP-PSLP Aluminum Polymer Capacitors
KYOCERA AVXRSS1E220MCN1GS
Cap Aluminum Polymer 22uF 25VDC 20% (6.3 X 5.7mm) SMD 0.04 Ohm 2100mA 2000h 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206
Wurth Elektronik875105359003
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Yageo Group T520A226M010ATE080 provided by its distributors.

22UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206
Tantalum Polymer Capacitor 1206 22uF ±20% 10V 80mΩ 3.20 x 1.60mm
CAP TANT POLY 22UF 10V 1206 / 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
CAP, 22UF, 1.2A, 10V, A CASE, 1206; Capacitance: 22µF; Voltage Rating: 10V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: A; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operat
Cap, 22Uf, 10V, Tant, Polymer, Case A; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:A; Esr:0.08Ohm; Capacitor Case/Package:1206 [3216 Metric]; Product Length:3.2Mm; Product Width:1.6Mm Rohs Compliant: Yes |Kemet T520A226M010ATE080

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A226M010ATE080.