What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T525B226M010ATE080

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T525B226M010ATE080.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
-47.63%

CAD Models

Download Yageo Group T525B226M010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.362
$ 0.362
Stock
246,763
56,802
56,802
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
70 mΩ
70 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Country of OriginMainland China, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

22UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
Cap Tant Polymer 22uF 16VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.09 Ohm 105C T/R
T55 Series 22uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 22uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 22uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.15 Ohm 105°C T/R
United Chemi-ConHHXB500ARA220MF61G
CONDUCTIVE POLYMER HYBRID ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Yageo Group T525B226M010ATE080 provided by its distributors.

Cap Tant Solid 22uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.08 Ohm 125°C T/R
Avnet Japan
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 22.0UF 10V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411
Cap, Tant, Polymer, 22Uf, 10V, Case B; Capacitance:22Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:B; Esr:0.08Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kemet T525B226M010ATE080

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.