Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPE220MIB

220UF SMD Solid Polymer Tantalum Capacitor, 2.5 V DC +/-20%, Poscap Series
$ 5.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE220MIB.

IHS

Datasheet4 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.21
$ 0.887
$ 0.887
Stock
94,640
99,072
99,072
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
15 mΩ
Leakage Current
110 µA
55 µA
55 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105°C T/R
Panasonic4TPE220MAZB
Panasonic 4TPE220MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJW227M004RNJ
Cap Tant Solid 220uF 4V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.3 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 2R5TPE220MIB provided by its distributors.

220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Cap Tant Solid 220uF 2.5V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.018 Ohm 105°C Embossed T/R
CAP TANTALUM 220UF 2.5V 20% B2-CASE SMD
Polymer Tantalum Capacitors 220UF 2.5V 1411
220μF 2000h@ 105°C ±20% 2.5V 1411 SMD mount 3.5mm*2.8mm*2.8mm
Nrfnd: 09/03/21 Repcmnt 2R5Tpe220Mfgb |Panasonic 2R5TPE220MIB
POSCAP,TPE SERIES / 2.5VDC,220UF,18MOHM,352819,T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE220MIB.