Panasonic 2R5TPE220MAFB

Panasonic 2R5TPE220MAFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE220MAFB.

IHS

Datasheet7 pages7 years ago

element14 APAC

Upverter

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+17.16%

CAD Models

Download Panasonic 2R5TPE220MAFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.887
$ 0.887
Stock
261,164
72,640
72,640
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Leakage Current
110 µA
55 µA
55 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105°C T/R
KYOCERA AVXTAJC227M006RNJ
Cap Tant Solid 220uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2412
KYOCERA AVXTAJC227M004RNJ
Cap Tant Solid 220uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.2 Ohm 125°C T/R
KYOCERA AVXTAJW227M004RNJ
Cap Tant Solid 220uF 4V W CASE 20% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 0.3 Ohm 125C T/R
Cap Tant Solid 220uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 2R5TPE220MAFB provided by its distributors.

Panasonic 2R5TPE220MAFB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
220UF SMD SOLID POLYMER TANTALUM CAPACITOR, 2.5 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 220uF 2.5V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.015 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411
CAP, 220UF, 2.5V, TANT, POLYMER, CASE B2; Capacitance: 220µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B2; ESR: 0.015ohm; Operating Temperature Min: -55°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE220MAFB.