Yageo Group T520C107M010ATE025

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C107M010ATE025.

IHS

Datasheet46 pages2 years ago

Newark

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+150%

CAD Models

Download Yageo Group T520C107M010ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTRJC107M010RRJ
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
KYOCERA AVXTPSC107M006R0075
Cap Tant Solid 100uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
KYOCERA AVXTPSW107M004R0100
Cap Tant Solid 100uF 4V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.1 Ohm 125°C T/R
Yageo GroupT491C107K006AT
Solid Tantalum Capacitor 100µF 6.3V 10% SMD Tape and Reel

Descriptions

Descriptions of Yageo Group T520C107M010ATE025 provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
Tantalum Capacitors – Polymer; KEMET; T520C107M010ATE025; 100 µF; 25 mOhm; 20 %; 10 V
Cap, 100Uf, 10V, Tant, Polymer, Case C; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):10V; Manufacturer Size Code:C; Esr:0.025Ohm; Capacitor Case/Package:2312 [6032 Metric]; Product Length:6Mm; Product Width:3.2Mm Rohs Compliant: Yes |Kemet T520C107M010ATE025

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C107M010ATE025.