Yageo Group T520C107M006ATE025

Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520C107M006ATE025.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-29.76%

CAD Models

Download Yageo Group T520C107M006ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
KYOCERA AVXTPSC107M006R0075
Cap Tant Solid 100uF 6.3V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.075 Ohm 125C T/R
KYOCERA AVXTRJC107M010RRJ
Cap Tant Solid 100uF 10V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
Yageo GroupT491C107K006AT
Solid Tantalum Capacitor 100µF 6.3V 10% SMD Tape and Reel
KYOCERA AVXTPSW107M004R0100
Cap Tant Solid 100uF 4V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.1 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520C107M006ATE025 provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.025 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412
TANTALUM CAPACITOR 100UF6.3V 0.025 OHM 6032-28 20%
Tantalum Capacitor 100Uf6.3V 0.025 Ohm 6032-28 20%; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:C; Esr:0.025Ohm; Capacitor Case/Package:2312 [6032 Metric]; Product Length:6Mm Rohs Compliant: Yes |Kemet T520C107M006ATE025

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520C107M006ATE025.