Yageo Group T499B335K020ATE3K5

Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21, B 3.5 Ohm 175°C T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T499B335K020ATE3K5.

IHS

Datasheet16 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-15.63%

CAD Models

Download Yageo Group T499B335K020ATE3K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491B335K016AT
Cap Tant Solid 3.3uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
CAP TANT 3.3UF 10% 16V 1411 / 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Cap Tant Solid 3.3uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.1 Ohm 125C T/R
Yageo GroupT491B335K025AT
Cap Tant Solid 3.3uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
Yageo GroupT491B335K020AT
Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411

Descriptions

Descriptions of Yageo Group T499B335K020ATE3K5 provided by its distributors.

Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21,B 3.5 Ohm 175°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411
Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 3.3 F, 10%, 20 V, 1411 [3528-21 Metric] |Kemet T499B335K020ATE3K5
CAP, 3.3µF, 20V, 10%; Capacitance: 3.3µF; Voltage Rating: 20V; Tantalum Capacitor Case: 1411 [3528-21 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.