Yageo Group T498X226K050ATE500

Tant Cap, 22UF, 0.574A, 50V, X SIZE/2917;
$ 1.809

Price and Stock

Inventory History

3 month trend:
-51.20%

Descriptions

Descriptions of Yageo Group T498X226K050ATE500 provided by its distributors.

TANT CAP, 22UF, 0.574A, 50V, X SIZE/2917;
CAP, TANTALUM, 22UF, 50V, X SIZE, 2917; Capacitance:22µF; Voltage(DC):50V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.5ohm; Manufacturer Size Code:X; Failure Rate:-; Ripple Current:574mA RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.