What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491E477K010AT

Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 6 X 3.6mm) SMD 7260-38 0.5 Ohm 125C T/R
$ 3.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491E477K010AT.

IHS

Datasheet23 pages2 years ago

Newark

CAD Models

Download Yageo Group T491E477K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.876
$ 3.616
$ 3.616
Stock
13,524
15,737
15,737
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
60 mΩ
60 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
12 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-10-05
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJE477K010HNJ
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R
Cap Tant Solid 470uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.045 Ohm 125°C T/R
KYOCERA AVXTPSE477K010S0100
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 T/R
Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.1 Ohm 125C Automotive T/R
Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.04 Ohm 125C Automotive T/R
KYOCERA AVXTPSE477M010S0050
Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491E477K010AT provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 6 X 3.6mm) SMD 7260-38 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924
Tantalum Capacitors - Solid SMD 470.UF 10.0V
2924 (7360Metric) T491 10V 470muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
T491E477K010AT, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 470Uf 10V 0.5 Ohm 10%, 7260-38; Capacitance:470Μf; Voltage(Dc):10V; Capacitor Case/Package:2924 [7361 Metric]; Capacitance Tolerance:± 10%; Esr:0.5Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491E477K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.